TE Connectivity 5100668-1 Hard Metric Connector Male Shrouded 154 Pin

MPN
5100668-1
Order Code
14-2908
Country of Origin
China
Qty Unit Price (Ex VAT)
30+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 460 in stock

TE Connectivity 5100668-1 is a hard metric connector with a male shrouded design and 154 pins.

It is characterised by its robust construction suitable for high-density and high-performance applications.

The connector is typically used in telecommunications and networking equipment.

Its design ensures reliable connections in demanding environments.


Type Hard Metric Backplane Connectors
Number of Positions 154
Pitch 0.98mm
Number of Rows 7
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 1.5
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 20
Contact Plating Gold
Contact Type Pin
Contact Underplating Material Nickel
Depth 15.4mm
Flammability Rating UL94 V-0
Gender Male
Housing Color Grey
Housing Material Polyester GF
Length 49.9mm
Make First / Break Last No
Mating Alignment Type Multi-Purpose Center
Max Current Rating 1.5a
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Columns 22
Number of Contacts 154
Operating Temperature Range -67 – 257
Orientation Straight
Package Quantity 10
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 10
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Mount Orientation Vertical
PCB Mounting Orientation Vertical
Plating Thickness 500nm
Primary Product colour Grey
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2mm
Sealable No
Series Z-Pack
Shielded Yes
Shielding Shielded
Termination Press-Fit
Termination Method to PCB Through Hole - Press-Fit
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot