The TE Connectivity 5084616-2 is a board stacking connector with 60 contacts arranged in 2 rows.
It is designed to facilitate reliable connections between printed circuit boards.
The connector is notable for its compact design and robust construction.
Typical applications include use in telecommunications equipment and various computing devices.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
60 |
| Mounting Angle |
Horizontal |
| Pitch |
2.4mm |
| Boss |
Yes (With) |
| Centerline (Pitch) |
0.7874mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.512 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
500mA |
| Contact Current Rating (Max) |
.5 |
| Contact Layout |
Inline |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
8 |
| Contact Plating |
Gold, Tin, Matte |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Socket |
| Current Rating |
500mA |
| Depth |
6.8mm |
| Dielectric Withstanding Voltage (Max) |
500 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
0.512inch |
| Housing Color |
Natural |
| Housing Material |
Matte |
| Insulation Resistance |
2 |
| Length |
29.8mm |
| Mated Stacking Heights |
16mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Tab Thickness |
.008 |
| Mating Tab Width |
.016 |
| Max Voltage Rating (AC) |
100v |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Surface Mount |
| Number of Contacts |
60 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 257 |
| Operating Voltage |
100 |
| Orientation |
Straight |
| Package Quantity |
200 |
| Packaging |
Tape and Reel |
| Packaging Method |
Tape & Reel |
| Packaging Quantity |
200 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
78.74 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| Preloaded |
Yes |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Free Height |
| Stack Height |
15mm |
| Stackable |
Yes |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
100v |