TE Connectivity 5-968972-1 AMP MCP 2.8 Housing 12POS 2-Locking Female Connector

MPN
5-968972-1
Order Code
15-9582
Country of Origin
Belgium
Qty Unit Price (Ex VAT)
200+ £0.731
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

TE Connectivity's 5-968972-1 is a 12-position female connector housing designed for secure connections.

It features dual locking mechanisms to ensure reliable performance.

This connector is commonly used in automotive and industrial applications.

Its durable construction enhances connectivity in demanding environments.


Pitch 5mm
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Colour Violet
Connector System Wire-to-Wire
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Female Socket
Depth 23.5mm
ELV Compliant
Gender Female
Height 24mm
Hybrid Connector No
Length 26mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 12
Number of Positions 12
Orientation Straight
Package Quantity 1500
Packaging Box
Polarized No
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 1.024inch
Wire/Cable Gauge 13AWG

Reviews

Be the first to submit a review

Trustpilot