TE Connectivity 5-965908-1 MQS Connector Male Unshrouded Pin Contact for EDS

MPN
5-965908-1
Order Code
14-1166
Country of Origin
Germany
Qty Unit Price (Ex VAT)
9000+ £0.102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 9000
Available to back orderBack-order availability date - 01/10/2026

The TE Connectivity 5-965908-1 is an MQS Connector featuring a male unshrouded pin design.

It is part of a robust connection system suitable for automotive and industrial applications.

This component is known for reliable performance in harsh environments.

Typical uses include ensuring secure and efficient electrical connections in vehicle wiring systems.


Gender Male
Number of Rows N/A
Contact Plating Tin
Insulation Diameter 1.9mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 10000
Packaging Tape and Reel
Sealable Yes (With)
Series Micro Quadlok
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 18AWG

Reviews

Be the first to submit a review

Trustpilot