TE Connectivity 5-965906-5 MQS Female Automotive Connector Unshrouded

MPN
5-965906-5
Order Code
14-1291
Country of Origin
Germany
Qty Unit Price (Ex VAT)
9000+ £0.153
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 9000
Despatched within 5 working days - 36,000 in stock

The TE Connectivity 5-965906-5 is a reliable MQS female automotive connector.

It features an unshrouded design for easy coupling.

This connector is used in automotive applications for secure electrical connections.

It offers durability and efficiency in vehicle electrical systems.


Type Automotive Connector
Gender Female
Number of Rows N/A
Contact Plating Tin
ELV Compliant
Insulation Diameter 1.9mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Package Quantity 9000
Packaging Tape and Reel
RoHS Compliant Yes
Sealable Yes (With)
Series Micro Quadlok
Termination Crimp
Wire Gauge (AWG) 20AWG

Reviews

Be the first to submit a review

Trustpilot