TE Connectivity 5-965906-1 Automotive Connector Female Unshrouded MQS BUCHS

MPN
5-965906-1
Order Code
15-8731
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
9000+ £0.047
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 9000
Despatched within 5 working days - 27,000 in stock

TE Connectivity's 5-965906-1 is a female unshrouded automotive connector.

It features reliable MQS technology for secure connections.

This connector is typically used in automotive electrical systems.

Its compact design allows for easy integration into vehicle harnesses.


Type Automotive Connector
Gender Socket
Number of Rows N/A
Body Orientation Straight
Contact Type Signal
Mounting Cable Mount
Product Depth (mm) 3.5
Product Height (mm) 3.4
Product Length (mm) 14.3
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot