TE Connectivity 5-965261-1 FLACHSTE-GH Connector Female Unshrouded 4P 28AWG

MPN
5-965261-1
Order Code
14-6489
Country of Origin
Germany
Qty Unit Price (Ex VAT)
200+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

TE Connectivity's 5-965261-1 is a female unshrouded connector with 4 positions.

It is designed for use with 28 AWG wire, providing a reliable connection solution.

This connector is typically utilised in automotive and industrial applications where space is limited.

Its key attributes include robustness and efficiency in compact spaces.


Number of Contacts 4
Gender Female
Number of Rows 1
Body Material PBT
Circuit Application Signal
Colour White
Connector System Wire-to-Wire
Contact Type Tab
Depth 39mm
ELV Compliant
Flammability Rating UL94 HB
Height 0.811inch
Housing Color White
Hybrid Connector No
Length 27.3mm
Mating Tab Width 0.11inch
Max Operating Temperature 248°C
Min Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 1500
Packaging Carton
Pitch 5mm
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Junior Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 1.535inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot