The TE Connectivity 5-964492-5 is a FASTIN-faston plug designed for female connection with a five-way configuration.
It features a 5mm shrouded design for secure and reliable connections.
This plug is commonly used in automotive and industrial applications where dependable electrical connections are required.
Its robust construction ensures durability and performance in demanding environments.
| Type |
Crimp Terminal Housings |
| Pitch |
5mm |
| Number of Ways |
5 |
| Number of Rows |
1 |
| Mounting Type |
Panel Mount |
| Color |
Natural |
| Connector & Housing Type |
Tab Housing |
| Connector & Keying Code |
C |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Housing Material |
Polyamide |
| Length |
35.2mm |
| Material |
Nylon, Polyamide |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention Type |
Locking Lance |
| Mount |
Panel |
| Number of Contacts |
5 |
| Number of Positions |
5 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bulk |
| Packaging Quantity |
1000 |
| Primary Product colour |
Natural |
| Product Length |
1.2 |
| Radiation Hardening |
No |
| Sealable |
No |
| Series |
Fastin-Faston |
| Terminal Orientation |
Straight |
| Termination |
Quick Connect |
| UL Flammability Rating |
UL 94V-2 |