TE Connectivity 5-963715-1 MQS063 Connector Female Unshrouded Tin LL Unseal

MPN
5-963715-1
Order Code
14-1463
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10000+ £0.051
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack-order availability date - 01/10/2026

The TE Connectivity 5-963715-1 is an unshrouded connector designed for female terminals.

It features a 0.63 mm MQS contact system with a tin (Sn) plating for low-level, unsealed applications.

This connector is typically used in automotive and industrial systems where reliable, compact electrical connections are needed.

Its robust design ensures efficient performance in demanding environments.


Gender Female
Number of Rows N/A
Body Orientation Straight
Contact Type Signal
Mounting Cable Mount
Product Depth (mm) 2.7
Product Height (mm) 2.9
Product Length (mm) 13.7
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot