TE Connectivity 5-962885-1 MQS Socket Contact Female Unshrouded Automotive

MPN
5-962885-1
Order Code
14-1292
Country of Origin
China
Qty Unit Price (Ex VAT)
9000+ £0.042
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 9000
Despatched within 5 working days - 135,000 in stock

The TE Connectivity 5-962885-1 is an MQS socket contact designed for unshrouded automotive applications.

It features a female terminal that ensures reliable electrical connections.

This connector is commonly used in vehicle wiring systems and electronic assemblies.

Durable and versatile, it supports robust automotive connectivity solutions.


Gender Socket
Number of Rows N/A
Contact Plating Tin
ELV Compliant
Insulation Diameter 1.6mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 9000
Packaging Tape and Reel
Pin or Socket Female
RoHS Compliant Yes
Sealable Yes (With)
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot