TE Connectivity 5-925369-0 Ampmodu IV Crimp Housing Strain Relief 1 x 50P Green

Image Representative of Range

TE Connectivity 5-925369-0 Ampmodu IV Crimp Housing Strain Relief 1 x 50P Green

MPN
5-925369-0
Order Code
63-7630
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
200+ £0.852
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 8,318 in stock

TE Connectivity's 5-925369-0 is a female board connector featuring 50 contacts.

It is unshrouded, facilitating straightforward integration into circuit boards.

With reliable connectivity, this part is ideal for various electronic applications.

Its robust design ensures durability and consistent performance.


  • Product type: connector
  • Connector type: socket housing
  • Applies to: printed circuit board
  • For use: AMPMODU mod II.025 inch headers
  • Colour: green
  • Length: 126.75mm
  • Height: 2.794mm
  • Number of positions per row: 50
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Housing material: PA 6.6
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250 V AC
  • Termination method to wire/cable: crimp
  • Mating alignment type: polarized
  • Contact layout: inline
  • Mating retention type: lock
  • Mating retention: yes
  • Housing configuration: both ends closed
  • Strain relief: yes
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 5-925369-0
Pitch 2.54mm
No. of Rows 1
No. of Ways 50
Circuit Application Signal
Color Green
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .11
Connector Length 4.99
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Layout Inline
Contact Material Bronze
Contact Type Socket
Depth 16.7mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.11inch
Housing Color Green
Housing Material PA 6.6
Lead Free Not Applicable
Length 4.99inch
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Locking
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable
Number of Contacts 50
Number of Positions 50
Number of Rows 1
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 50
Packaging Bag
Packaging Quantity 50
Primary Product colour Green
Primary Type CONNECTOR
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMPMODU MOD IV
Strain Relief Yes (With)
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot