TE Connectivity 5-925367-0 Socket Housing 100 Pins 2.54 Mm Spacing

Image Representative of Range

TE Connectivity 5-925367-0 Socket Housing 100 Pins 2.54 Mm Spacing

MPN
5-925367-0
EAN-13
2050006483367
Order Code
07-4699
Country of Origin
Germany
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £14.93
10+ £14.79
100+ £14.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TE Connectivity's AMPMODU MOD IV/V socket housing cable features 100 pins with a 2.54 mm contact spacing, designed for precise and reliable electronic connections. This component is typically used in applications requiring robust interconnect solutions, such as telecom and industrial systems. Known for its durable construction, it guarantees secure and consistent performance even in challenging environments.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 100
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material PA 6.6
Color Green
Colour Green
Connection Crimp
Contact Gender Female
Contact Type Female Socket
CS 2.54mm
Depth 14.2mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 0.55inch
Housing Color Green
Lead Free Not Applicable
Length 4.99inch
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Misc Attribute AMPMODU MOD IV, V
Mount Free Hanging
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V AC
Number of Contacts 100
Number of Positions 100
Orientation Straight
Package Quantity 500
Packaging Bag
Pins per row 50
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Series AMPMODU MOD IV
Strain Relief No (Without)
Termination Crimp
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot