TE Connectivity 5-925366-0 Socket Housing 50-Pin 2.54mm Spacing

Image Representative of Range

TE Connectivity 5-925366-0 Socket Housing 50-Pin 2.54mm Spacing

MPN
5-925366-0
EAN-13
2050006486733
Order Code
07-4698
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £4.66 £4.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This TE Connectivity Socket housing cable, model 5-925366-0, features a total of 50 pins with a contact spacing of 2.54 mm. It is part of the AMPMODU MOD IV and V series. Typically, this socket housing is used for cable-to-board applications in electronic and communication devices.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 50
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Case Material Polyamide
Circuit Application Signal
Color Green
Colour Green
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .55
Connector Length 4.99
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Layout Inline
Contact Type Socket
CS 2.54mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Glow Wire Rating Standard Part - Not Glow Wire
Housing Color Green
Housing Material Polyamide
Lead Free Not Applicable
Length 127mm
Mating Retention Without
Maximum Temperature +105°C
Min. temperature -65°C
Misc Attribute AMPMODU MOD IV, V
Mount Free Hanging, Cable
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V AC
Number of Contacts 50
Number of Positions 50
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Packaging Bulk
Packaging Method Bag
Packaging Quantity 800
Pins per row 50
Primary Product colour Green
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Row-to-Row Spacing .1
Series AMPMODU MOD IV
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot