TE Connectivity's 5-826926-0 is a male unshrouded connector with 50 pins.
It features a 2.54 mm pitch and is designed for vertical mounting.
This connector is often used in PCB applications for secure, reliable connections.
Ideal for electronic devices needing precise and compact interconnections.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
50 |
| Pitch |
2.54mm |
| Number of Rows |
1 |
| Mouning Orientation |
Straight |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
5a |
| Contact Current Rating (Max) |
5 |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
118.11 |
| Contact Mating Length |
6.7mm |
| Contact Plating |
Tin |
| Contact Post Length |
0.1259inch |
| Contact Protection |
No (Without) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
3a |
| Depth |
2.5mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gasket |
No (Without) |
| Gender |
Male |
| Header Type |
Breakaway |
| High Speed Serial Data Connector |
No |
| High Temperature Housing |
No |
| Housing Color |
Green |
| Housing Material |
PBT |
| Insulation Resistance |
5000 |
| Keyed |
No |
| Length |
127mm |
| Mating Alignment |
Without |
| Mating Connector Lock |
No (Without) |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Operating Temperature Range |
-85 – 221 |
| Package Quantity |
200 |
| Packaging |
Box |
| Packaging Method |
Carton |
| Packaging Quantity |
200 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
2 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
2um |
| Primary Product colour |
Green |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
AMPMODU MOD II |
| Square Termination Post & Tail Dimension |
.025 |
| Stabilizers |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.126 |
| UL Flammability Rating |
UL 94V-0 |