The AMPMODU II range of plated double row pin headers from TE Connectivity.
- Product type: connector
- Connector type: pin header
- Applies to: printed circuit board
- Colour: green
- Length: 3.2mm (.1259 in )
- Number of positions per row: 50
- Number of rows: 2
- Row-to-row spacing: 2.54mm (.1 in )
- Contact plating: gold
- Contact plating thickness: .8µm
- Contact base material: phosphor bronze
- Housing material: PBT gv
- UL flammability rating: UL94 V-0
- Mounting orientation: Horizontal/90°
- Contact current rating (A): 5
- Termination method to PCB: through hole
- Solder tail contact plating material: tin
- Header type: breakaway
- Termination post length: 3.2mm (.1259 in )
- Profile: standard
- Contact shape: square
- Post size: .63mm (.024 in )
- Termination end plating material: tin over nickel
- Mating post length: 6.7mm (.264 in )
- Dielectric withstanding voltage: 1000 V
- Operating temperature range: -65 to +105°C
- Packaging quantity: 1
- Mftrs part no. 5-826634-0
| Pitch |
2.54mm |
| No. of Rows |
2 |
| No. of Ways |
100 |
| Board Standoff |
No (Without) |
| Circuit Application |
Signal |
| Color |
Green |
| Connection |
Through hole |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
5a |
| Contact Current Rating (Max) |
5 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
31.5 |
| Contact Mating Length |
6.7mm |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
0.1259inch |
| Contact Protection |
No (Without) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
3a |
| Depth |
13.34mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gasket |
No (Without) |
| Gender |
Male |
| Header Type |
Breakaway |
| High Speed Serial Data Connector |
No |
| High Temperature Housing |
No |
| Housing Color |
Green |
| Housing Material |
PBT |
| Insulation Color |
Green |
| Insulation Material |
PBT |
| Insulation Resistance |
5000 |
| Keyed |
No |
| Length |
127mm |
| Mating Alignment |
Without |
| Mating Connector Lock |
No (Without) |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Number of Contacts |
100 |
| Number of pins |
100 |
| Number of Positions |
100 |
| Number of Rows |
2 |
| Operating Temperature Range |
-85 – 221 |
| Orientation |
Right angle |
| Package Quantity |
100 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
100 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
3 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
0.8um |
| Primary Product colour |
Green |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
AMPMODU MOD II |
| Square Termination Post & Tail Dimension |
.025 |
| Stabilizers |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.126 |
| Type |
Header |
| UL Flammability Rating |
UL 94V-0 |