TE Connectivity's 5-747917-2 is a D-sub connector that features a 37-position female configuration.
It is unshrouded with tin plating, ensuring reliable connectivity.
The connector is suitable for various electronic and communication applications.
This product is widely used in computer interfaces and data communication settings.
| Type |
D-Shaped Connectors |
| Plug / Socket |
Receptacle |
| Mounting Type |
Cable Mount (Free-Hanging) |
| No. of Ways |
37 |
| Mounting Direction |
Straight |
| Plating Material |
Tin-Copper |
| Approvals |
UL, CSA |
| Body Material |
Metal |
| Centerline (Pitch) |
2.794mm |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold Flash |
| Contact Mating Area Plating Material Thickness |
.8 |
| Contact Plating |
Gold, Copper, Tin |
| Contact Type |
Socket |
| Current Rating |
3a |
| Depth |
14.9mm |
| Dielectric Material |
PBT |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing Color |
Black |
| Insulation Material |
Polyester |
| Lead Free |
Lead Free |
| Length |
69.4mm |
| Material |
Steel |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Mounting Holes |
| Max Operating Temperature |
105°C |
| Max Supply Voltage (AC) |
250v |
| Max Voltage Rating (AC) |
250v |
| Min Operating Temperature |
-55°C |
| Mount |
Free Hanging, Panel, Cable |
| Number of Contacts |
37 |
| Number of Poles |
37 |
| Number of Ports |
1 |
| Number of Positions |
37 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
40 |
| Package/Case |
Metal |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Pitch |
2.77mm |
| Plating |
Tin |
| Preloaded |
Yes |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPLIMITE HD-20 |
| Shell Material |
Steel |
| Shell Size |
4 |
| Shielded |
Yes |
| Termination |
Solder |
| Termination Method to Wire & Cable |
Solder Cup |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Voltage Rating (AC) |
250v |
| Width |
12.5mm |
| Wire Size |
20 |
| Wire/Cable Gauge |
20AWG |
To use this facility please Sign In.
Sign In