The TE Connectivity 5-747916-2 is an AMPLIMITE D-Sub plug male connector designed for reliable data communication.
Featuring a DB37 configuration, it provides 37 positions for high-density connections.
This unshrouded version is ideal for use in network and industrial applications.
It ensures robust performance and durability for various electronic systems.
| Type |
D-Shaped Connectors |
| Plug / Socket |
Plug |
| Mounting Type |
Cable Mount (Free-Hanging) |
| No. of Ways |
37 |
| Mounting Direction |
Straight |
| Connection Angle |
180° |
| Plating Material |
Tin-Copper |
| Approvals |
UL, CSA |
| Body Material |
Steel, Metal |
| Centerline (Pitch) |
2.794mm |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold Flash |
| Contact Mating Area Plating Material Thickness |
.8 |
| Contact Plating |
Gold, Copper, Tin |
| Contact Type |
Pin |
| Current Rating |
3a |
| DC Rated Voltage |
250v |
| Depth |
15.4mm |
| Dielectric Material |
PBT |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing Color |
Black |
| Length |
69.4mm |
| Material |
Steel |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Mounting Holes |
| Max Supply Voltage (AC) |
250v |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Panel, Cable |
| Number of Contacts |
37 |
| Number of Ports |
1 |
| Number of Positions |
37 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
40 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Plating |
Tin |
| Preloaded |
Yes |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPLIMITE HD-20 |
| Shell Material |
Steel |
| Shell Size |
4 |
| Shielded |
Yes |
| Shielding |
Shielded |
| Termination |
Solder |
| Termination Method to Wire & Cable |
Solder Cup |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Voltage Rating (AC) |
250v |
| Width |
12.5mm |
| Wire Size |
20 |