TE Connectivity's 5-747909-2 is a D subminiature connector with 15 female contacts.
It is unshrouded, offering a reliable interface for various applications.
Commonly used in computer and telecommunications equipment, it's designed for secure data transmission.
The connector supports industries requiring stable electrical connections.
| Plug / Socket |
Receptacle |
| Mounting Type |
Cable Mount (Free-Hanging) |
| No. of Ways |
15 |
| Mounting Direction |
Straight |
| Plating Material |
Tin-Copper |
| Centerline (Pitch) |
2.794mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
3 |
| Contact Finish Termination |
Nickel/Gold (Ni/Au) |
| Contact Gender |
FEMALE |
| Contact Mating Area Plating Material |
Gold Flash |
| Contact Mating Area Plating Material Thickness |
.8 |
| Contact Type |
Socket |
| Dielectric Withstanding Voltage |
1000VAC |
| Insulator Color |
BLACK |
| Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Mating Contact Row Spacing |
0.112 |
| Mating Retention |
With |
| Mating Retention Type |
Mounting Holes |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-55 |
| Operating Temperature Range |
-67 – 221 |
| Packaging Method |
Tray |
| Plating Thickness |
8u |
| Primary Product colour |
Black |
| Rated Current (Signal) |
3 |
| Reliability |
COMMERCIAL |
| Sealable |
No |
| Shielded |
Yes |
| Termination Method to Wire & Cable |
Solder Cup |
| Termination Type |
SOLDER |
| Total Number of Contacts |
15 |
| Type |
D-Shaped Connectors |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |
| Wire Size |
20 |