The TE Connectivity 5-747908-2 is a D-sub plug with 15 male pins and solder cup connections.
It is unshrouded, allowing for easy access during installation.
This connector is commonly used in communication and computer equipment.
Its robust design ensures reliable performance in various electronic applications.
| Type |
D-Shaped Connectors |
| Plug / Socket |
Plug |
| Mounting Type |
Cable Mount (Free-Hanging) |
| No. of Ways |
15 |
| Mounting Direction |
Straight |
| Plating Material |
Tin-Copper |
| Centerline (Pitch) |
2.794mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
3 |
| Contact Finish Termination |
Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier |
| Contact Gender |
MALE |
| Contact Mating Area Plating Material |
Gold Flash |
| Contact Mating Area Plating Material Thickness |
.8 |
| Contact Type |
Pin |
| Dielectric Withstanding Voltage |
1000VAC |
| Insulator Color |
BLACK |
| Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Mating Contact Row Spacing |
0.112 |
| Mating Retention |
With |
| Mating Retention Type |
Mounting Holes |
| Max Operating Temperature |
105 |
| Min Operating Temperature |
-55 |
| Mounting Style |
STRAIGHT |
| Operating Temperature Range |
-67 – 221 |
| Packaging Method |
Tray |
| Plating Thickness |
8u |
| Primary Product colour |
Black |
| Rated Current (Signal) |
3 |
| Reliability |
COMMERCIAL |
| Sealable |
No |
| Shielded |
Yes |
| Termination Method to Wire & Cable |
Solder Cup |
| Termination Type |
SOLDER |
| Total Number of Contacts |
15 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |
| Wire Size |
20 |
To use this facility please Sign In.
Sign In