TE Connectivity's 5-534998-5 is a female shrouded header with a 2x05 pin configuration for secure connections.
It features a vertical through-hole design, suitable for printed circuit boards.
This component is commonly used in industrial and consumer electronics for reliable wire-to-board applications.
Its robust construction ensures durable performance in various environmental conditions.
| Type |
PCB Headers & Receptacles |
| Pitch |
2.54mm |
| Number of Ways |
10 |
| Number of Rows |
2 |
| Mounting Type |
Board Mount |
| Mounting Direction |
Vertical |
| Approvals |
CSA |
| Boss |
No (Without) |
| Circuit Application |
Signal |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.198 |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
2a |
| Contact Current Rating (Max) |
2 |
| Contact Finish - Mating |
GOLD |
| Contact Material |
Bronze |
| Contact Mating Area Length |
.148 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Mating Length |
3.77mm |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
0.125inch |
| Contact Shape |
Round |
| Contact Shape & Form |
Round |
| Contact Type |
Socket |
| Current Rating |
2a |
| Depth |
5.03mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
5.03mm |
| High Temperature Compatible |
No |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Color |
Black |
| Insulation Material |
Glass |
| Insulation Resistance |
5000 |
| Length |
12.7mm |
| Mating Alignment |
Without |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Number of Contacts |
10 |
| Number of Positions |
10 |
| Operating Temperature Range |
-85 – 257 |
| Operating Voltage |
333 |
| Orientation |
Straight |
| Package Quantity |
45 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
45 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
3.81 – 7.62 |
| PCB Mount Alignment |
Without |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.055 – .094 |
| Plating Thickness |
7.61um |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Series |
AMPMODU MOD IV |
| Stackable |
Yes |
| Tail Length |
3.18mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.125 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
750v |