TE Connectivity's part 5-5223955-2 is a hard metric connector designed for female unshrouded vertical receptacles.
It features a robust contact system for reliable electrical performance.
This connector is typically used in telecommunications and data networking applications.
Its precision engineering supports enhanced signal integrity and durability.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
3 |
| Mounting Angle |
Vertical |
| Pitch |
0inch |
| Centerline (Pitch) |
2.9972mm |
| Circuit Application |
Power |
| Colour |
Grey |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.478 |
| Connector Length |
.374 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Connector Width |
.447 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
16a |
| Contact Current Rating (Max) |
16 |
| Contact Layout |
Inline |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Metal, Tin |
| Contact Type |
Receptacle |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
1.15a |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Fully Shrouded |
| Housing Color |
Grey |
| Housing Material |
Polyester |
| Length |
12mm |
| Mating Alignment |
Without |
| Mating Retention |
Without |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Columns |
3 |
| Number of Contacts |
3 |
| Number of Ports |
1 |
| Number of Power Positions |
3 |
| Number of Rows |
1 |
| Operating Supply Voltage |
250v |
| Operating Temperature (Max) |
257 |
| Operating Temperature Range |
-67 – 257 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
60 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
60 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
19.68 – 49.21 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness (Recommended) |
.07 |
| Plating Thickness |
1.27um |
| Primary Product colour |
Grey |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Z-Pack |
| Termination |
Press-Fit |
| Termination Method to PCB |
Through Hole - Press-Fit |
| Termination Post & Tail Length |
.163 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |