TE Connectivity 5-520315-5 FFC FPC Connector Female Unshrouded Vertical 1X05P

MPN
5-520315-5
Order Code
14-6792
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity's 5-520315-5 is an FFC/FPC connector designed for female connections.

This unshrouded vertical connector features a 1X05P configuration.

It is typically used in electronic applications requiring flexible flat cable connections.

The connector is suitable for various home and industrial electronics.


Type FFC Connectors
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 1
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Plating Tin, Bright, Matte
Contact Post Length 3.56mm
Contact Style Socket
Contact Type Socket
Depth 4.83mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Housing Color Black
Housing Material Thermoplastic
Lead Length 3.56mm
Length 17.6mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Connector Lock No (Without)
Mating Cycles 25
Mating Retention Without
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Contacts 5
Number of Positions 5
Number of Rows 1
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 960
Packaging Tray
Packaging Method Tray
Packaging Quantity 960
Panel Mount Feature Without
PCB Contact Termination Area Plating Material Tin
PCB Mount Alignment No (Without)
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Z Bend
PCB Mounting Orientation Vertical
PCB Thickness 1.57mm
PCB Thickness (Recommended) .062
Pitch 2.54
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Triomate
Tail Length 3.56mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
UL Flammability Rating UL 94V-0
Voltage Rating 250V
Wire/Cable Type Straight

Reviews

Be the first to submit a review

Trustpilot