TE Connectivity 5-487509-7 8 Positions Vertical Female Unshrouded Connector

MPN
5-487509-7
Order Code
14-2862
Country of Origin
India
Qty Unit Price (Ex VAT)
200+ £0.820
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

The TE Connectivity 5-487509-7 connector is an 8-position vertical female unshrouded connector.

It features a versatile design with tin-plated contacts.

This connector is typically used in computer and telecommunications equipment.

Its robust construction ensures reliable signal transmission in various electronic applications.


Type FFC Connectors
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 1
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 5
Contact Plating Tin, Bright
Contact Post Length 0.16inch
Contact Type Socket
Depth 4.83mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Housing Color Black
Housing Material Thermoplastic
Length 25.22mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Connector Lock No (Without)
Mating Retention Without
Mount Through Hole
Number of Contacts 8
Number of Positions 8
Number of Rows 1
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 660
Packaging Tray
Packaging Method Tray
Packaging Quantity 660
Panel Mount Feature Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Z Bend
PCB Mounting Orientation Vertical
PCB Thickness 1.57mm
PCB Thickness (Recommended) .062
Pitch 2.54
Plating Thickness 5um
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Series Triomate
Tail Length 4.06mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .16
UL Flammability Rating UL 94V-0
Wire/Cable Type Straight

Reviews

Be the first to submit a review

Trustpilot