TE Connectivity's 5-487509-3 is a female shrouded connector featuring four positions.
It is designed for wire-to-board applications and supports a current rating tailored for moderate electrical demands.
The connector has a vertical mounting orientation and is suitable for use in consumer electronics and automotive sectors.
Its durable construction ensures reliability in various operating environments.
| Type |
FFC Connectors |
| Number of Contacts |
4 |
| Gender |
Female |
| Number of Rows |
1 |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
5 |
| Contact Plating |
Tin, Bright |
| Contact Post Length |
0.16inch |
| Contact Style |
Socket |
| Contact Type |
Socket |
| Current Rating |
1a |
| Depth |
4.83mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Lead Length |
4.064mm |
| Length |
15.06mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
Without |
| Mount |
Through Hole |
| Number of Ways |
4 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
1140 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
1140 |
| Panel Mount Feature |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Z Bend |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.062 |
| Pitch |
2.54 |
| Plating Thickness |
5um |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
Trio-Mate |
| Tail Length |
4.06mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.16 |
| UL Flammability Rating |
UL 94V-0 |