TE Connectivity 5-487508-7 FFC Connector Female Unshrouded 2.54mm 8P

MPN
5-487508-7
Order Code
14-2869
Country of Origin
China
Qty Unit Price (Ex VAT)
250+ £0.575
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 1,270 in stock

The TE Connectivity 5-487508-7 is an FFC connector featuring an unshrouded female design.

It has a 2.54mm pitch with 8 positions, making it suitable for compact circuit board applications.

This connector is typically used in consumer electronics, automotive, and telecommunication devices.

Its reliable contact system ensures secure connections in various electronic installations.


Type FFC Connectors
Number of Positions 8
Pitch 2.54
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 1
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 5
Contact Plating Tin, Bright
Contact Post Length 0.16inch
Contact Type Socket
Depth 6.93mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Housing Color Black
Housing Material Thermoplastic
Length 25.22mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Connector Lock No (Without)
Mating cycles 25
Mating Retention Without
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Contacts 8
Number of Rows 1
Operating Temperature Range -67 – 221
Orientation Right Angle
Package Quantity 660
Packaging Tray
Packaging Method Tray
Packaging Quantity 660
Panel Mount Feature Without
PCB Mount Alignment No (Without)
PCB Mount Orientation Right Angle
PCB Mount Retention With
PCB Mount Retention Type Z Bend
PCB Mounting Orientation Right Angle
PCB Thickness 1.57mm
PCB Thickness (Recommended) .062
Plating Thickness 5um
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Series Triomate
Tail Length 3.18inch
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .125
UL Flammability Rating UL 94V-0
Voltage Rating 250v
Wire/Cable Type Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot