The TE Connectivity 5-2301994-2 is a shielded RJ45 jack designed for female Ethernet connections.
It features integrated magnetics for enhanced signal integrity and EMI protection.
This durable connector is suitable for network and communications equipment.
It is ideal for industrial and commercial Ethernet applications.
| Type |
RJ45 Connector |
| Gender |
Socket |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Shrouded |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.544 |
| Connector Profile |
Standard |
| Contact Base Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Underplating Material |
Nickel |
| Eccn Code |
EAR99 |
| Housing Material |
LCP |
| HTS Code |
8536.69.40.30 |
| Military Spec |
True |
| Number of Positions |
8 |
| Operating Temperature Range |
-40 – 185 |
| Packaging Method |
Tray |
| Packaging Quantity |
50 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention Type |
Boardlock |
| REACH |
unknown |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |