The TE Connectivity 5-2271134-2 is a circular connector featuring an M12 male panel with A code solder contacts.
It is designed for reliable connection in harsh environments, offering a robust and compact solution.
This connector is typically used in industrial automation and control systems.
Its durable design ensures consistent performance under challenging conditions.
| Type |
Standard Circular Connectors |
| Number of Contacts |
8 |
| Connector Size |
M12 |
| Gender |
PL |
| Assembly Type |
Electrical Connector |
| Body Orientation |
Straight |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Pin |
| Circular Connector Insulation Material Type |
PA |
| Circular Connector Shell Size |
18 |
| Circular Connector Type |
Plug |
| Compatible With Approved Standards Products |
IEC |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Panel Mount & Wire Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Panel |
| Contact Current Rating (Max) |
2 |
| Contact Gender |
PIN |
| Contacts Preloaded |
Yes |
| Factory Installed Backshell |
With |
| Hermetically Sealed |
Yes |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded |
| Max Current Rating |
2a |
| Max Voltage Rating |
60v |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-40°C |
| Mounting |
Cable Mount |
| Number of Ports |
1 |
| Number of Positions |
8 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
8 |
| Number of Terminals |
8 |
| Operating Temperature Range |
-40 – 185 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Screw Nut |
| PCB Mount Alignment |
With |
| PCB Mount Retention |
With |
| Polarization Code |
A |
| Prewired |
No |
| Primary Product colour |
Metalized Silver |
| Reverse Gender |
Yes |
| Sealable |
Yes |
| Shell Base Material |
Zinc Alloy |
| Shell Plating Material |
Nickel |
| Shell Type |
Metal |
| Shielded |
No |
| Termination Method |
Crimp |
| Termination Method to Wire & Cable |
Solder |