TE Connectivity 5-1761199-1 SDL I/O Connector Female 4 Contacts Unshrouded

MPN
5-1761199-1
Order Code
14-6182
Country of Origin
USA
Qty Unit Price (Ex VAT)
21+ £25.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 21
Available to back orderBack order, lead time 4 months

The TE Connectivity 5-1761199-1 is a female I/O connector with 4 unshrouded contacts.

This connector is designed for ease of integration and reliable performance.

It is commonly used in data communication and networking applications.

Its compact form factor makes it suitable for space-constrained environments.


Type SDL Connectors
No of Contacts 4
Gender Female
Centerline (Pitch) 1.27mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Mounting Type Board Mount
Connector System Cable-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 1.5a
Contact Current Rating (Max) 1.5
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 50
Contact Plating Gold
ELV Compliant
Flammability Rating UL94 V-0
Housing colour Black
Housing Material Polyester GF
Maximum Operating Temperature 176°C
Minimum Operating Temperature -4°C
Mount Through Hole
Number of Conductors 4
Number of Ports 1
Number of Rows 1
Operating Temperature Range -4 – 176
Orientation Straight
Packaging Rail/Tube
PCB Mount Retention With
PCB Mount Retention Type Boardlock
Pitch 0.05inch
Polarization Code E
Radiation Hardening No
RoHS Compliant Yes
Shielding Shielded
Termination Solder
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot