TE Connectivity 5-1734839-0 FPC Connector Female Unshrouded 0.5mm Pitch

MPN
5-1734839-0
Order Code
14-2860
Country of Origin
China
Qty Unit Price (Ex VAT)
2000+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

The TE Connectivity 5-1734839-0 is a female FPC connector with an unshrouded design and a 0.5mm pitch.

It facilitates reliable electrical connections for flexible printed circuits.

Its compact size makes it ideal for use in consumer electronics and compact devices.

The connector is engineered for easy integration and efficient space utilisation.


Actuator Colour Beige
Actuator Material Thermoplastic
Connector System Flex-to-Board
Contact Current Rating 500mA
Contact Location Top
Contact Material Bronze
Contact Plating Gold
Depth 5.1mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 2.05mm
Housing colour Natural
Length 1.198inch
Mating Alignment Yes (With)
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Number of Contacts 50
Number of Positions 50
Number of Rows 1
Orientation Right Angle
Package Quantity 2000
Packaging Tape and Reel
PCB Mount Alignment No (Without)
PCB Mount Retention With
PCB Mounting Orientation Right Angle
Pitch 0.5mm
RoHS Compliant Yes
Sealable No (Without)
Shielding Unshielded
Shrouded Yes (With)
Termination SMD/SMT
Voltage Rating 250v
Width 5.1mm
Wire/Cable Type Flat Flex

Reviews

Be the first to submit a review

Trustpilot