TE Connectivity 5-1718323-1 Pin Housing PCB MCP 39 Pins

Image Representative of Range

TE Connectivity 5-1718323-1 Pin Housing PCB MCP 39 Pins

MPN
5-1718323-1
EAN-13
2050003070195
Order Code
07-4628
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.74
10+ £9.08
50+ £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The TE Connectivity 5-1718323-1 is a male unshrouded MCP plug housing featuring 39 contact positions.

It has a pitch of 5 mm, allowing for reliable electrical connections.

Typical applications include automotive and industrial environments where secure and robust connections are required.

Its design supports easy assembly and durability under various operating conditions.


Pitch 5mm
No. of Rows 3
No. of Ways 39
Body Material PBT
Case Material PBT GF
Circuit Application Signal
Code E
Color Green
Connection Type C CEE 7/16 plug 2.8mm
Connector System automotive
Connector Type Plug, right angle
Contact Type Tab
Current Rating 25a
Dim (L x W x H) 45.8 x 113.25 x 70.7 mm
ELV Compliant
Factory colour Green
Flammability Rating UL94 HB
Gender Male
Height 70.7mm
Housing Color Green
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 45.8mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Mount Free Hanging, Cable
Nominal Current 25A
Nominal current - rounded value 25A
Nominal Voltage 36V DC
Number of Contacts 39
Number of Positions 39
Number of Rows 3
Orientation Straight
Package Quantity 80
Packaging Box
Pin shape Rectangular
Pins per row 13
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable Yes (With)
Series MCP
Serviceable Yes
Strain Relief Yes (With)
Termination Crimp
Type Pin housing PCB
Voltage Rating 36V
Width 113.25mm

Reviews

Be the first to submit a review

Trustpilot