TE Connectivity 5-1718323-1 MCP Plug Housing Male Unshrouded 39 Way 5 mm

MPN
5-1718323-1
Order Code
14-1318
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
15+ £10.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 72 in stock

The TE Connectivity 5-1718323-1 is a male unshrouded MCP plug housing featuring 39 contact positions.

It has a pitch of 5 mm, allowing for reliable electrical connections.

Typical applications include automotive and industrial environments where secure and robust connections are required.

Its design supports easy assembly and durability under various operating conditions.


Pitch 5mm
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Green
Connector System Wire-to-Wire
Contact Type Tab
Current Rating 25a
ELV Compliant
Flammability Rating UL94 HB
Gender Male
Height 1.803inch
Housing Colour Green
Hybrid Connector No
Insulation Material PBT
Length 113.25mm
Mating Tab Width 0.11inch
Max Operating Temperature 248°C
Min Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 39
Number of Positions 39
Orientation Straight
Package Quantity 80
Packaging Box
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable Yes (With)
Series MCP
Serviceable Yes
Strain Relief Yes (With)
Termination Crimp
Voltage Rating 36v
Width 2.783inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot