TE Connectivity 5-1718321-3 MCP28 Female 39Pos Shrouded Connector Pre-Assembled

MPN
5-1718321-3
Order Code
14-1159
Country of Origin
Morocco
Qty Unit Price (Ex VAT)
20+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 120 in stock

TE Connectivity's 5-1718321-3 is a shrouded connector assembly featuring 28 female positions.

It offers reliable electric performance with durable materials suitable for harsh environments.

The connector is typically used in automotive and industrial applications.

Its design ensures secure mating and protection against misalignment.


Pitch 5mm
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour Green
Connector System Wire-to-Wire
Contact Type Female Socket
Current Rating 25a
Depth 44mm
ELV Compliant
Flammability Rating UL94 HB
Gender Female
Height 1.732inch
Housing Colour Green
Hybrid Connector No
Insulation Material PBT
Length 120.5mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 39
Number of Positions 39
Orientation Right Angle
Package Quantity 117
Packaging Box
Polarized Yes
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable Yes (With)
Series MCP
Serviceable Yes
Strain Relief Yes (With)
Termination Crimp
Voltage Rating 36v
Width 1.811inch
Wire/Cable Gauge 12AWG

Reviews

Be the first to submit a review

Trustpilot