TE Connectivity 5-166054-1 D-Sub Contacts Pin Crimp Male Reel 500

MPN
5-166054-1
Order Code
15-8968
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.447
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

TE Connectivity 5-166054-1 is a crimp pin designed for D-sub contacts.

It is male, suitable for wire termination, and comes in a reel of 500 units.

This product ensures reliable electrical connection and ease of assembly.

It is typically used in networking and data communication applications.


Plug / Socket Plug
Mounting Type BackShell Mounting
Mounting Direction Straight Contact
Plating Material Tin
Circuit Application Signal
Compatible Insulation Diameter Range .03 – .04
Contact Base Material Brass
Contact Current Rating (Max) 1.2
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness .76
Contact Plating Gold, Tin
Contact Style Crimp
Contact Type Pin
Depth 2.2mm
ELV Compliant
Gender Male
Height 2.2mm
Insulation Diameter 1.02mm
Lead Free Not Applicable
Length 14.9mm
Mount Cable
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 500
Packaging Tape and Reel
Packaging Method Small Reel
Packaging Quantity 500
Plating Thickness 0.76um
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant No
Series AMPLIMITE® HDP-20
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Connector Contacts
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 28 – 24
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot