TE Connectivity 5-166051-1 D-Sub Contacts Socket Female Crimp 24-20 AWG

MPN
5-166051-1
Order Code
14-2415
Country of Origin
Poland
Qty Unit Price (Ex VAT)
500+ £0.774
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 25,500 in stock

TE Connectivity 5-166051-1 is a D-Sub contact socket designed for female crimp connections.

It is compatible with 24-20 AWG wire sizes and ensures reliable electrical connection.

These contacts are typically used in data communications and industrial equipment.

Known for durability, they are ideal for creating secure, long-lasting connections.


Type Connector Contacts
Plug / Socket Socket
Mounting Type BackShell Mounting
Mounting Direction Straight Contact
Plating Material Tin
Circuit Application Signal
Compatible Insulation Diameter Range .05 – .06
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 2
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness .76
Contact Plating Gold, Tin
Contact Style Crimp
Contact Type Socket
Depth 2.2mm
ELV Compliant
Gender Female
Height 2.2mm
Insulation Diameter 0.06inch
Lead Free Not Applicable
Length 14.4mm
Mount Cable
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 500
Packaging Tape and Reel
Packaging Method Small Reel
Packaging Quantity 500
Plating Thickness 0.76um
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series AMPLIMITE® HDP-20
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot