TE Connectivity 5-1634552-1 F Connector Elbow Jack Male Unshrouded PCB

MPN
5-1634552-1
Order Code
14-5198
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
100+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The TE Connectivity 5-1634552-1 is a male elbow F Connector suitable for PCB mounting.

It features an unshrouded design, optimizing access and connection in compact spaces.

This connector is typically used in telecommunications and cable television applications.

It ensures reliable signal transmission in electronic assemblies.


Body Plating Nickel
Center Contact Plating Tin
Connector System Cable-to-Panel
Contact Material Bronze
Contact Plating Copper, Tin
Depth 33.2mm
Dielectric Material Polymethylpentene
ELV Compliant
Frequency 2GHz
Gender Male
Housing colour Silver
Impedance 50r
Insulation Material Polyethylene
Length 9.5mm
Max Frequency 1GHz
Maximum Operating Temperature 185°C
Minimum Operating Temperature -67°C
Mount Through Hole, Panel, Bulkhead, Front Side Nut, Surface Mount, PCB
Number of Ports 1
Number of Positions 1
Operating Frequency 0 to 2 GHz
Orientation Right Angle
Package Quantity 1
Package/Case SMD/SMT
Packaging Box
Polarity Normal
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series ZDC, Greenpar
Tail Length 0.263inch
Termination SMD/SMT
Voltage Rating 500V

Reviews

Be the first to submit a review

Trustpilot