TE Connectivity 5-1634535-1 BNC Adapter 50Ohm Nickel Plated

MPN
5-1634535-1
EAN-13
2050006704035
Order Code
07-4626
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.62
15+ £4.41
50+ £3.85
100+ £3.71
250+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The TE Connectivity 5-1634535-1 is a BNC/TNC PCB & cable connector known for high-frequency and coaxial connections. It is widely used in telecommunications and antenna applications, ensuring reliable signal transmission. This connector is ideal for integrating with various devices requiring robust and precise connections.
Adaptor Type BNC Adapter
Body Plating Nickel
Center Contact Plating Gold
Contact Material Bronze
Contact Plating Gold
Depth 11mm
Dielectric Material Polymethylpentene
ELV Compliant
Gender Type A Female
Gender Type B Female
Impedance 50r
Insulation Material Polymethylpentene
Length 33mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -65°C
Misc Attribute TE AMP BNC/TNC PCB & CABLE
Mount Free Hanging
Operating Frequency 0 to 4 GHz
Orientation Tee Style
Packaging Tray
Packaging Type Bag
Plating Nickel
Polarized No
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)

Reviews

Be the first to submit a review

Trustpilot