TE Connectivity 5-1634534-1 RF Adapter Nickel 50Ohm BNC Jack-Jack

MPN
5-1634534-1
Order Code
14-5166
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
125+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 10/09/2026

TE Connectivity 5-1634534-1 is a nickel-plated RF adapter offering 50 Ohm impedance.

It features a BNC jack-to-jack configuration, ensuring reliable connectivity.

This adapter is typically used in radio frequency applications, including telecommunications and broadcasting.

Its robust design caters to secure signal transmission in various electronic systems.


Adaptor Type N Type Adapter
Body Plating Copper
Center Contact Plating Gold
Contact Material Bronze
Contact Plating Gold
Depth 11.04mm
Dielectric Material Polymethylpentene
ELV Compliant
Gender Male
Gender Type A Female
Gender Type B Female
Impedance 50r
Insulation Material Polymethylpentene
Lead Free Not Applicable
Length 32.5mm
Mount Free Hanging
Number of Ports 1
Operating Frequency 0 to 4 GHz
Orientation Straight
Packaging Tray
Plating Nickel
Polarized No
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series Greenpar

Reviews

Be the first to submit a review

Trustpilot