TE Connectivity manufactures the 5-1534796-8, a connector from the RAST 2.5 series, known for its compact pitch of 2.5 mm. This box-style connector offers reliable electrical performance and is ideal for securing connections in household appliances and industrial equipment. Its robust design ensures durability and ease of use in diverse electrical applications.
| Type |
Standard Edge Connectors |
| Number of Positions |
8 |
| Pitch |
2.5mm |
| Number of Rows |
1 |
| Mouning Orientation |
Right Angle |
| Centerline (Pitch) |
2.4892mm |
| Circuit Application |
Signal |
| Color |
Natural |
| Compatible Insulation Diameter Range |
.05 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.287 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Copper Tin |
| Contact Current Rating |
2a |
| Contact Current Rating (Max) |
2 |
| Contact Material |
Copper, Tin |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
3 – 6 |
| Contact Plating |
Tin |
| Contact Retention |
Yes (With) |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Glow Wire Rating |
GWEPT 750°C (Without Flame) |
| Height |
0.287inch |
| Housing Color |
Natural |
| Housing Material |
PA 6 GF |
| Insulation Diameter |
1.6mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
Without |
| Maximum Operating Temperature |
110°C |
| Minimum Operating Temperature |
-40°C |
| Misc Attribute |
TE AMP RAST 2.5 Connectors |
| Mount |
Free Hanging |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-40 – 230 |
| Operating Voltage |
50 |
| Package Quantity |
6776 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
6776 |
| Packaging Type |
Box |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
0.059inch |
| PCB Thickness (Recommended) |
.059 |
| Plating Thickness |
6um |
| Preloaded |
Yes |
| Primary Product colour |
Natural |
| RoHS Compliant |
Yes |
| Selectively Loaded |
No (Without) |
| Series |
DuoPlug |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| UL Flammability Rating |
UL 94V-2 |
| Wire Gauge (Max) |
24AWG |
| Wire Gauge (Min) |
22AWG |
| Wire Size |
24 – 22 |
| Wire/Cable Diameter |
1.27mm |
| Wire/Cable Type |
Discrete |