TE Connectivity 5-1478763-1 D-Sub Backshells 9P Straight Clamp

MPN
5-1478763-1
Order Code
14-2393
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity 5-1478763-1 is a D-sub backshell designed for 9-position connectors with a straight clamp feature.

It provides secure cable support and effective electromagnetic interference shielding.

This backshell is typically used in industrial, telecommunications, and data communications applications.

Its durable construction ensures reliable performance in various environments.


Type D-sub
Number of Contacts 9
Material Plastic
Body Material Zinc
Colour Silver
Connection Angle 180°
Number of Positions 9
Package/Case Metal
Packaging Bulk
Plating Nickel
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series ADK
Shell Material ZINC DIE CAST
Shell Plating Nickel
Shell Size E
Shielding Shielded
Strain Relief Yes (With)
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot