TE Connectivity 5-1478762-3 Metal Backshell 25 Way Top Entry

MPN
5-1478762-3
Order Code
15-9423
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £8.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 27/10/2026

TE Connectivity's 5-1478762-3 is a metal backshell designed for 25-way connectors with top entry.

It provides robust protection against environmental factors and electromagnetic interference.

Key features include its durable construction and secure cable management.

This backshell is typically used in industrial and telecommunications applications.


Type Connector Backshells
Orientation Straight
Number of Contacts 25
Material Metal
Colour Silver
Connector System Cable-to-Cable
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Number of Positions 25
Number of Rows 2
Operating Temperature Range -67 – 221
Package/Case Metal
Packaging Bulk
Plating Nickel
Radiation Hardening No
RoHS Compliant Yes
Series ADK
Shielding Shielded
Strain Relief Yes (With)
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot