TE Connectivity 5-1478762-2 Backshell 15 Way Metal Top Entry Kit

MPN
5-1478762-2
Order Code
14-2391
Country of Origin
Denmark
Qty Unit Price (Ex VAT)
10+ £8.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 15/07/2026

The TE Connectivity 5-1478762-2 is a durable backshell featuring a metal top entry designed to support 15-way connectors.

This robust product provides effective strain relief and cable protection in demanding environments.

It is used in heavy-duty industrial and automotive applications, securing connections and enhancing stability.

The backshell is designed to ensure optimal performance and reliability in harsh conditions.


Type Connector Backshells
Orientation Straight
Number of Contacts 15
Material Metal
Body Material Metal
Colour Silver
Connector System Cable-to-Cable
Depth 47.3mm
Gender Male
Height 14.6mm
Length 39.5mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Number of Positions 15
Number of Rows 2
Operating Temperature Range -67 – 221
Package/Case Metal
Packaging Bulk
Plating Nickel, Zinc
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series ADK
Shell Plating Nickel
Shell Size 2
Shielding Shielded
Strain Relief Yes (With)
Termination Solder
Wire/Cable Diameter 0.512inch
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot