TE Connectivity 5-1478762-1 Metal Backshell 9 Way Top Entry Kit Unshrouded

MPN
5-1478762-1
Order Code
14-2400
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £7.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 1,019 in stock

The TE Connectivity 5-1478762-1 is a metal backshell 9-way top entry kit that is unshrouded.

It offers robust protection and EMI shielding for connections.

The product is commonly used in industrial and commercial electronic applications.

Its design facilitates easy cable management and strain relief.


Type Connector Backshells
Orientation Straight
Number of Contacts 9
Material Metal
Body Material Zinc
Colour Silver
Connector System Cable-to-Cable
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Panel
Number of Positions 9
Number of Rows 2
Operating Temperature Range -67 – 221
Package/Case Metal
Packaging Bulk
Plating Nickel, Zinc
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series ADK
Shell Size 1
Shielding Shielded
Strain Relief Yes (With)
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot