TE Connectivity's 5-147105-3 is a female board connector with 6 contacts arranged in 2 rows.
The connector is unshrouded, offering a simpler design without an enclosing cover.
It is ideal for use in various electronic applications that require compact and efficient board-to-board connections.
The connector is commonly used in consumer electronics and industrial equipment for reliable electrical connectivity.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
6 |
| Mounting Angle |
Straight |
| Pitch |
.1 |
| Approvals |
CSA |
| Boss |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.265 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
2a |
| Contact Current Rating (Max) |
2 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
0.041inch |
| Contact Shape & Form |
Single Tine |
| Contact Type |
Socket |
| Current Rating |
3a |
| Depth |
5.03mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
0.265inch |
| High Temperature Compatible |
Yes |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Insulation Resistance |
5000 |
| Length |
7.62mm |
| Mating Alignment |
Without |
| Mating Square Post Dimension |
.025 |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Surface Mount |
| Number of Contacts |
6 |
| Number of Rows |
2 |
| Operating Temperature Range |
-85 – 257 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
250 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
250 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
150 – 300 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
2.4mm |
| PCB Thickness (Recommended) |
.055 – .094 |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPMODU MOD IV |
| Stackable |
Yes |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
250v |