TE Connectivity 5-146278-5 MODII Header Male Shrouded 5Pos 2.54mm Pitch

MPN
5-146278-5
Order Code
13-8625
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.424
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 9,600 in stock

The TE Connectivity 5-146278-5 is a male shrouded header with five positions.

It features a 2.54mm pitch, ensuring reliable connections in electrical circuits.

This component is commonly used in computer and telecommunications equipment.

Its shrouded design provides protection and alignment for mating connectors.


Type PCB Headers & Receptacles
Number of Positions 5
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Straight
Approvals CSA
Board Standoff Yes (With)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Finish - Mating TIN
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 100 – 200
Contact Mating Length 0.23inch
Contact Plating Tin
Contact Post Length 0.12inch
Contact Protection No (Without)
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Depth 2.34mm
ELV Compliant
Flammability Rating UL94 V-0
Gasket No (Without)
Header Type Breakaway
High Speed Serial Data Connector No
High Temperature Housing Yes
Housing Color Black
Housing Material LCP GF
Insulation Color Black
Insulation Material Polymer
Keyed No
Length 12.29mm
Mating Alignment Without
Mating Connector Lock No (Without)
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Operating Temperature Range -85 – 221
Operating Voltage 30
Package Quantity 480
Packaging Carton
Packaging Method Carton
Packaging Quantity 480
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100 – 200
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 0.062inch
PCB Thickness (Recommended) .062
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 2.54mm
Sealable No
Selectively Loaded No (Without)
Series AMPMODU MOD II
Square Termination Post & Tail Dimension .025
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .12
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot