TE Connectivity 5-146274-5 AMPMODU Header Breakaway 0.100CL 1 pc

MPN
5-146274-5
EAN-13
2050006963081
Order Code
07-4621
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.709
20+ £0.635
75+ £0.561
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

TE Connectivity's AMPMODU Breakaway Header, part number 5-146274-5, is a versatile electronic component known for its dependable connectivity. This header features a single row of 15 pins with a 2.54 mm pitch, suitable for use in PCB assembly and prototyping. Typically, it is employed in communication, computing, and industrial applications where reliable interconnections are essential.
Type PCB Headers & Receptacles
Number of Positions 5
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Straight
Approvals CSA
Board Standoff Yes (With)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Finish - Mating TIN
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 100 – 200
Contact Mating Length 8.08mm
Contact Plating Tin
Contact Post Length 0.125inch
Contact Protection No (Without)
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Depth 2.34mm
ELV Compliant
Flammability Rating UL94 V-0
Gasket No (Without)
Header Type Breakaway
High Speed Serial Data Connector No
High Temperature Housing Yes
Housing Color Black
Housing Material LCP GF
Insulation Color Black
Insulation Material Polymer
Keyed No
Length 12.29mm
Mating Alignment Without
Mating Connector Lock No (Without)
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Misc Attribute TE AMP AMPMODU Breakaway Headers
Mount Through Hole
Operating Temperature Range -85 – 221
Operating Voltage 30
Package Quantity 480
Packaging Carton
Packaging Method Carton
Packaging Quantity 480
Packaging Type Carton
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100 – 200
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 0.062inch
PCB Thickness (Recommended) .062
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 2.54mm
Sealable No
Selectively Loaded No (Without)
Series AMPMODU MOD II
Square Termination Post & Tail Dimension .025
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .125
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot