TE Connectivity 5-146135-7 Connector 16 Contacts 2 Rows Male Unshrouded

MPN
5-146135-7
Order Code
14-3829
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
104+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 104
Despatched within 5 working days - 3,510 in stock

TE Connectivity's 5-146135-7 connector features 16 contacts arranged in 2 rows.

It is a male unshrouded connector, suited for PCB applications.

This part is ideal for use in communications, industrial, and consumer electronics.

It offers reliable and efficient connectivity solutions in various circuit board assemblies.


Type PCB Headers & Receptacles
Number of Positions 16
Pitch 2.54mm
Orientation Straight
Approvals CSA
Board Standoff No (Without)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Black
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 100 – 200
Contact Mating Length 0.32inch
Contact Plating Tin
Contact Post Length 2.29mm
Contact Protection No (Without)
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 3a
ELV Compliant
Flammability Rating UL94 V-0
Gasket No (Without)
Header Type Breakaway
High Speed Serial Data Connector No
High Temperature Compatible Yes
High Temperature Housing Yes
Housing Color Black
Housing Material LCP
Keyed No
Mating Alignment Without
Mating Connector Lock No (Without)
Mating Square Post Dimension .025
Maximum Operating Temperature 125°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Contacts 16
Number of Rows 2
Operating Temperature Range -85 – 221
Operating Voltage 30
Package Quantity 26
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 26
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100 – 200
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 0.062inch
PCB Thickness (Recommended) .062
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Sealable No
Selectively Loaded No (Without)
Series AMPMODU MOD II
Square Termination Post & Tail Dimension .025
Stabilizers No (Without)
Strain Relief No (Without)
Termination SMD/SMT
Termination Method to PCB Surface Mount
Termination Post & Tail Length 2.29
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot