TE Connectivity's part number 5-146130-4 is a male unshrouded header.
It features a 2x5 pin configuration with surface-mount technology and a 0.1-inch pitch.
The connectors are plated with 30 microns of gold for enhanced durability and conductivity.
These headers are typically used in telecommunications, data transfer, and electronic applications where reliable connections are essential.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
10 |
| Pitch |
2.54 |
| Number of Rows |
2 |
| Mouning Orientation |
Straight |
| Approvals |
CSA |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Mating Length |
0.23inch |
| Contact Plating |
Gold, Tin, Matte |
| Contact Post Length |
2.29mm |
| Contact Protection |
No (Without) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
3a |
| Depth |
4.88mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gasket |
No (Without) |
| Gender |
Male |
| Header Type |
Breakaway |
| Height |
9.73mm |
| High Speed Serial Data Connector |
No |
| High Temperature Compatible |
Yes |
| High Temperature Housing |
Yes |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Color |
Black |
| Insulation Material |
Polymer |
| Keyed |
No |
| Lead Length |
2.29mm |
| Length |
12.29mm |
| Mating Alignment |
Without |
| Mating Connector Lock |
No (Without) |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Surface Mount |
| Operating Supply Voltage |
30v |
| Operating Temperature Range |
-85 – 257 |
| Operating Voltage |
30 |
| Package Quantity |
42 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
42 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
100 – 200 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.062inch |
| PCB Thickness (Recommended) |
.062 |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
AMPMODU MOD II |
| Square Termination Post & Tail Dimension |
.025 |
| Stabilizers |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| Termination Post & Tail Length |
2.29 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
30v |