TE Connectivity 5-1437723-9 T2310-P24 Plastic Plug 23-24P Male Unshrouded

MPN
5-1437723-9
Order Code
14-5240
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £48.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 50 in stock

The TE Connectivity 5-1437723-9 is a T2310-P24 plastic plug with 23-24 male positions.

It features an unshrouded design for easy access and connectivity.

This component is typically used in automotive and industrial applications.

Its durable construction ensures reliable performance in demanding environments.


Gender Male
Contact Shape Circular
Contact Type CRIMP
Flammability Rating UL94 V-1
Housing Colour Black
Length 34mm
Mount Free Hanging, Cable
Number of Contacts 24
Number of Ports 1
Number of Positions 24
Orientation Straight
Packaging Bulk
Primary Type CONNECTOR
Radiation Hardening No
Ratings IP65
RoHS Compliant Yes
Series T10
Shell Material Glass
Shielding Unshielded

Reviews

Be the first to submit a review

Trustpilot