TE Connectivity 5-1437020-1 is a shrouded male header with 14 positions.
It features straight tin-plated contacts and is designed for through-hole mounting.
This component is primarily used in electronic applications requiring reliable signal connections.
Its robust construction ensures durability in various industrial environments.
| No. of Ways |
14 |
| Body Material |
Glass, Thermoplastic |
| Color |
Blue |
| Depth |
14.48mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Length |
22.45mm |
| Number of Positions |
14 |
| Orientation |
Straight |
| Package Quantity |
50 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
50 |
| Primary Product colour |
Blue |
| Primary Product Material |
Glass-Filled Thermoplastic |
| Product Length |
22.45 |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
AMP-LATCH |
| Type |
Connector Caps & Covers |
| UL Flammability Rating |
UL 94V-0 |