TE Connectivity 5-1393561-7 D-Sub Cable Bushing 9 Positions Unshrouded

MPN
5-1393561-7
Order Code
14-2740
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 28/09/2026

TE Connectivity's 5-1393561-7 is a D-sub cable bushing designed for 9-position connectors.

This unshrouded component aids in securing cables, providing strain relief and protection.

Made for easy integration, it is commonly used in data communication and electronic equipment.

Its robust construction ensures durability in versatile applications.


Type D-sub
Colour Grey
Mount Cable
No. of Ways 9
Number of Positions 9
Package Quantity 100
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot